Aquarius White Plastic Toilet Paper Dispenser, 170mm x 350mm x 380mm

RS Stock No.: 780-0116Brand: AquariusManufacturers Part No.: 6946
brand-logo
View all in Toilet Roll Dispensers

Technical Document

Specifications

Colour

White

Single Or Dual

Single

Material

Plastic

Height

350mm

Depth

170mm

Width

380mm

Range

Aquarius

Wall Mounted

Yes

Country of Origin

Germany

Product details

AQUARIUS - Toilet Tissue Dispenser

AQUARIUS Toilet Tissue Dispenser of impact-resistant white plastic with viewing window

Washroom Systems - Kimberly Clark Professional

Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.

€ 51.24

€ 51.24 Each (Exc. Vat)

€ 63.54

€ 63.54 Each (inc. VAT)

Aquarius White Plastic Toilet Paper Dispenser, 170mm x 350mm x 380mm

€ 51.24

€ 51.24 Each (Exc. Vat)

€ 63.54

€ 63.54 Each (inc. VAT)

Aquarius White Plastic Toilet Paper Dispenser, 170mm x 350mm x 380mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Colour

White

Single Or Dual

Single

Material

Plastic

Height

350mm

Depth

170mm

Width

380mm

Range

Aquarius

Wall Mounted

Yes

Country of Origin

Germany

Product details

AQUARIUS - Toilet Tissue Dispenser

AQUARIUS Toilet Tissue Dispenser of impact-resistant white plastic with viewing window

Washroom Systems - Kimberly Clark Professional

Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.