Technical Document
Specifications
Brand
AquariusType
Wall Mounting
Wall Mounted
Yes
Colour
White
Width
150mm
Depth
320mm
Height
420mm
Material
Plastic
Range
Aquarius
Country of Origin
Germany
Product details
AQUARIUS - Folded Hand Towel Dispenser
The essential folded hand towel dispenser for any business. Compatible with a range of washroom products, this dispenser promotes hygiene and helps to control costs through controlled dispensing. The sleek and contemporary design makes it the perfect product for any washroom environment. The dispenser is made with rounded edges and is easy to clean with just one cloth or wiper. The rounded top prevents an accumulation of rubbish, dust and dirt. Features a window (so you can see when a refill is needed) and the unique, patented overfill prevention device makes refilling easy and prevents jamming and wastage. This product is part of our coordinated range of washroom dispenser products to give your washroom a stylish and professional feel. This pack contains 1 x Aquarius C Fold Hand Towel Dispenser - White. Dispenser size 40.7 cm (L) x 31.7 cm (W) x 14.7 cm (D).
Features and Benefits
1 x Aquarius C Fold Hand Towel Dispenser - White
Dispenses folded hand towels without the need to touch the dispenser, helping to reduce contamination and the spread of germs
Hassle-free maintenance keeps costs down in areas of heavy use. Easy to unlock and refill, with a window to gauge refill needs
Sleek and contemporary design with a white, high-gloss, easy-clean finish and no dirt or dust traps
Washroom Systems - Kimberly Clark Professional
Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.
€ 51.21
€ 51.21 Each (Exc. Vat)
€ 63.50
€ 63.50 Each (inc. VAT)
1
€ 51.21
€ 51.21 Each (Exc. Vat)
€ 63.50
€ 63.50 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AquariusType
Wall Mounting
Wall Mounted
Yes
Colour
White
Width
150mm
Depth
320mm
Height
420mm
Material
Plastic
Range
Aquarius
Country of Origin
Germany
Product details
AQUARIUS - Folded Hand Towel Dispenser
The essential folded hand towel dispenser for any business. Compatible with a range of washroom products, this dispenser promotes hygiene and helps to control costs through controlled dispensing. The sleek and contemporary design makes it the perfect product for any washroom environment. The dispenser is made with rounded edges and is easy to clean with just one cloth or wiper. The rounded top prevents an accumulation of rubbish, dust and dirt. Features a window (so you can see when a refill is needed) and the unique, patented overfill prevention device makes refilling easy and prevents jamming and wastage. This product is part of our coordinated range of washroom dispenser products to give your washroom a stylish and professional feel. This pack contains 1 x Aquarius C Fold Hand Towel Dispenser - White. Dispenser size 40.7 cm (L) x 31.7 cm (W) x 14.7 cm (D).
Features and Benefits
1 x Aquarius C Fold Hand Towel Dispenser - White
Dispenses folded hand towels without the need to touch the dispenser, helping to reduce contamination and the spread of germs
Hassle-free maintenance keeps costs down in areas of heavy use. Easy to unlock and refill, with a window to gauge refill needs
Sleek and contemporary design with a white, high-gloss, easy-clean finish and no dirt or dust traps
Washroom Systems - Kimberly Clark Professional
Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.