Arcol Ohmite 100Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 1.5W - AS25J1000ET

RS Stock No.: 136-4773Brand: Arcol OhmiteManufacturers Part No.: AS25J1000ET
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

100Ω

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

1.5W

Temperature Coefficient

±100ppm/°C

Series

AS25

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 100Ω, 2512 (6432M) Polymer Resistor 5% 1.5W
€ 0.26Each (Supplied as a Tape) (Exc. Vat)
Stock information temporarily unavailable.

€ 29.00

€ 0.29 Each (Supplied as a Tape) (Exc. Vat)

€ 35.96

€ 0.36 Each (Supplied as a Tape) (inc. VAT)

Arcol Ohmite 100Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 1.5W - AS25J1000ET
Select packaging type

€ 29.00

€ 0.29 Each (Supplied as a Tape) (Exc. Vat)

€ 35.96

€ 0.36 Each (Supplied as a Tape) (inc. VAT)

Arcol Ohmite 100Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 1.5W - AS25J1000ET
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
100 - 900€ 0.29€ 29.00
1000 - 1900€ 0.18€ 18.00
2000 - 4900€ 0.18€ 18.00
5000+€ 0.18€ 18.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 100Ω, 2512 (6432M) Polymer Resistor 5% 1.5W
€ 0.26Each (Supplied as a Tape) (Exc. Vat)

Technical Document

Specifications

Resistance

100Ω

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

1.5W

Temperature Coefficient

±100ppm/°C

Series

AS25

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 100Ω, 2512 (6432M) Polymer Resistor 5% 1.5W
€ 0.26Each (Supplied as a Tape) (Exc. Vat)