Technical Document
Specifications
Brand
Arcol OhmiteMaximum Resistance
250Ω
Tolerance
±10%
Power Rating
25W
Number of Turns
1
Mounting Type
Panel Mount
Shaft Diameter
6.35 mm
Termination Style
Solder Lug
Maximum Voltage Rating
500 Vrms
Dimensions
39.62 x 34.93mm
Length
34.93mm
Current Rating
0.316A
Shaft Length
8.73mm
Actuator Type
Linear Shaft
Core Type
Open
Electrical Taper
Linear
Country of Origin
Mexico
Product details
RH Series 25W Wirewound Potentiometers
Ohmite RH series wirewound rheostats are designed and manufactured to operate smoothly and reliably over long periods of use. The RH series has a ceramic body with high grade resistance alloy linear taper windings and a vitreous enamel coating. HR rheostats feature a metal spring contact arm, metal graphite composition and solder coated terminals.
Features and benefits:
±10% tolerance
25 W
Product Applications:
Typical applications for the RH series rheostats are motor speed controls, dimmer switches and equipment requiring convenient variable resistance settings.
Ohmite Potentiometers
€ 153.80
€ 153.80 Each (Exc. Vat)
€ 190.71
€ 190.71 Each (inc. VAT)
1
€ 153.80
€ 153.80 Each (Exc. Vat)
€ 190.71
€ 190.71 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Arcol OhmiteMaximum Resistance
250Ω
Tolerance
±10%
Power Rating
25W
Number of Turns
1
Mounting Type
Panel Mount
Shaft Diameter
6.35 mm
Termination Style
Solder Lug
Maximum Voltage Rating
500 Vrms
Dimensions
39.62 x 34.93mm
Length
34.93mm
Current Rating
0.316A
Shaft Length
8.73mm
Actuator Type
Linear Shaft
Core Type
Open
Electrical Taper
Linear
Country of Origin
Mexico
Product details
RH Series 25W Wirewound Potentiometers
Ohmite RH series wirewound rheostats are designed and manufactured to operate smoothly and reliably over long periods of use. The RH series has a ceramic body with high grade resistance alloy linear taper windings and a vitreous enamel coating. HR rheostats feature a metal spring contact arm, metal graphite composition and solder coated terminals.
Features and benefits:
±10% tolerance
25 W
Product Applications:
Typical applications for the RH series rheostats are motor speed controls, dimmer switches and equipment requiring convenient variable resistance settings.