Arcol Ohmite 50W 500Ω Rheostat 0.316A, RJS500E

RS Stock No.: 891-5509Brand: Arcol OhmiteManufacturers Part No.: RJS500E
brand-logo
View all in Rheostats

Technical Document

Specifications

Maximum Resistance

500Ω

Tolerance

±10%

Power Rating

50W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6.35 mm

Termination Style

Solder Lug

Maximum Voltage Rating

750 Vrms

Dimensions

58.67 x 34.93mm

Length

34.93mm

Current Rating

0.316A

Electrical Taper

Linear

Shaft Length

8.73mm

Actuator Type

Linear Shaft

Core Type

Open

Country of Origin

Mexico

Product details

RJ Series 50W Rheostats (Potentiometers) Wirewound

From Ohmite, the RJ series of rheostats has been designed and manufactured to retain high reliability and smooth operation over long periods of use. These rheostats are constructed from a ceramic body with resistance alloy winding and a vitreous enamel coating (or silicone ceramic coating depending on model). RJ rheostats have a metal spring contact arm, metal graphite composition and feature solder coated terminals.

Product Applications:

Suitable applications include motor speed controls, equipment requiring variable resistance settings and dimmer switches.

Ohmite Potentiometers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 183.06

€ 183.06 Each (Exc. Vat)

€ 226.99

€ 226.99 Each (inc. VAT)

Arcol Ohmite 50W 500Ω Rheostat 0.316A, RJS500E

€ 183.06

€ 183.06 Each (Exc. Vat)

€ 226.99

€ 226.99 Each (inc. VAT)

Arcol Ohmite 50W 500Ω Rheostat 0.316A, RJS500E

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 183.06
10 - 24€ 157.98
25 - 49€ 150.43
50+€ 148.66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Resistance

500Ω

Tolerance

±10%

Power Rating

50W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6.35 mm

Termination Style

Solder Lug

Maximum Voltage Rating

750 Vrms

Dimensions

58.67 x 34.93mm

Length

34.93mm

Current Rating

0.316A

Electrical Taper

Linear

Shaft Length

8.73mm

Actuator Type

Linear Shaft

Core Type

Open

Country of Origin

Mexico

Product details

RJ Series 50W Rheostats (Potentiometers) Wirewound

From Ohmite, the RJ series of rheostats has been designed and manufactured to retain high reliability and smooth operation over long periods of use. These rheostats are constructed from a ceramic body with resistance alloy winding and a vitreous enamel coating (or silicone ceramic coating depending on model). RJ rheostats have a metal spring contact arm, metal graphite composition and feature solder coated terminals.

Product Applications:

Suitable applications include motor speed controls, equipment requiring variable resistance settings and dimmer switches.

Ohmite Potentiometers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in