Technical Document
Specifications
Brand
ArcolResistance
5Ω
Power Rating
10W
Series
HS10
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
8.8 x 30 x 16.5mm
Overall Width
16.5mm
Overall Height
8.8mm
Overall Length
30mm
Country of Origin
United Kingdom
Product details
10W Aluminium housed wirewound power resistor, HS Series
10Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
€ 371.00
€ 3.71 Each (In a Bag of 100) (Exc. Vat)
€ 460.04
€ 4.60 Each (In a Bag of 100) (inc. VAT)
100
€ 371.00
€ 3.71 Each (In a Bag of 100) (Exc. Vat)
€ 460.04
€ 4.60 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 100 | € 3.71 | € 371.00 |
200+ | € 3.60 | € 360.00 |
Technical Document
Specifications
Brand
ArcolResistance
5Ω
Power Rating
10W
Series
HS10
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
8.8 x 30 x 16.5mm
Overall Width
16.5mm
Overall Height
8.8mm
Overall Length
30mm
Country of Origin
United Kingdom
Product details
10W Aluminium housed wirewound power resistor, HS Series
10Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability