Arcol, 10Ω 150W Wire Wound Chassis Mount Resistor HS150 10R J ±5%

Technical Document
Specifications
Brand
ArcolResistance
10Ω
Power Rating
150W
Series
HS150
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
24.1 x 121 x 47.5mm
Overall Width
47.5mm
Overall Height
24.1mm
Overall Length
121mm
Distrelec Product Id
30116000
Country of Origin
United Kingdom
Product details
150 W Aluminium housed wirewound power resistor, HS Series
150 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant. HS Series of high power, aluminium housed resistors offers an unequalled balance of pulse power capability versus volume. An advanced design optimises stability, linearity and reliability, making the HS Resistors suitable for many applications.
Features
Compact size for Power rating
Winding construction maximises High Pulse Capability
Applications
Braking resistor
Inrush limiter
Inverter/converter
Snubber
Balancing resistor
€ 22.03
€ 22.03 Each (Exc. Vat)
€ 27.32
€ 27.32 Each (inc. VAT)
Standard
1
€ 22.03
€ 22.03 Each (Exc. Vat)
€ 27.32
€ 27.32 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 22.03 |
25 - 49 | € 21.04 |
50 - 99 | € 19.63 |
100+ | € 18.66 |
Technical Document
Specifications
Brand
ArcolResistance
10Ω
Power Rating
150W
Series
HS150
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
24.1 x 121 x 47.5mm
Overall Width
47.5mm
Overall Height
24.1mm
Overall Length
121mm
Distrelec Product Id
30116000
Country of Origin
United Kingdom
Product details
150 W Aluminium housed wirewound power resistor, HS Series
150 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant. HS Series of high power, aluminium housed resistors offers an unequalled balance of pulse power capability versus volume. An advanced design optimises stability, linearity and reliability, making the HS Resistors suitable for many applications.
Features
Compact size for Power rating
Winding construction maximises High Pulse Capability
Applications
Braking resistor
Inrush limiter
Inverter/converter
Snubber
Balancing resistor