Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Arcol 10Ω Linear Rheostat 5.7A, VRH320 10R K

RS Stock No.: 827-6400Brand: ArcolManufacturers Part No.: VRH320 10R KDistrelec Article No.: 30047381
brand-logo
View all in Rheostats

Technical Document

Specifications

Brand

Arcol

Maximum Resistance

10Ω

Tolerance

±10%

Mounting Type

Freestanding

Termination Style

Solder Lug

Dimensions

446 x 93 x 150mm

Maximum Voltage Rating

600 V

Depth

93mm

Height

150mm

Length

446mm

Current Rating

5.7A

Electrical Taper

Linear

Actuator Type

Slide

Country of Origin

Slovenia

Product details

VRH320 Series Wirewound Slide Rheostat

Slide rheostats, for bench use
Linear wirewound track
These products are suitable for use in laboratories, universities etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Arcol 10Ω Linear Rheostat 5.7A, VRH320 10R K

P.O.A.

Arcol 10Ω Linear Rheostat 5.7A, VRH320 10R K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Arcol

Maximum Resistance

10Ω

Tolerance

±10%

Mounting Type

Freestanding

Termination Style

Solder Lug

Dimensions

446 x 93 x 150mm

Maximum Voltage Rating

600 V

Depth

93mm

Height

150mm

Length

446mm

Current Rating

5.7A

Electrical Taper

Linear

Actuator Type

Slide

Country of Origin

Slovenia

Product details

VRH320 Series Wirewound Slide Rheostat

Slide rheostats, for bench use
Linear wirewound track
These products are suitable for use in laboratories, universities etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in