Arcolectric (Bulgin) Ltd SPST, On-Off Rocker Switch Panel Mount

Technical Document
Specifications
Contact Configuration
SPST
Switch Operation
On-Off
Panel Cut Out Width
11mm
Panel Cut Out Height
30mm
Contact Current Rating
16 A
Illuminated
No
Actuator Colour
Black
Series
1300
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Legend Text
On (symbol); Off (symbol)
Panel Cut Out Size
30 x 11mm
Actuator Shape
Rectangular
AC Voltage Rating
125 V, 250V
Legend Text Colour
White (Symbol)
Distrelec Product Id
30091928
Country of Origin
Tunisia
Product details
1300 Series High Inrush
A range of high inrush non-illuminated rocker switches designed for panel mounting. With a choice of single pole or double pole switch operation, these robustly made latching switches are suitable for a wide variety of applications. The on-off snap-in rocker switches feature silver contacts with positive break switching action. The 1300 series high inrush switches are suitable for Class II equipment. These ac mains rated switches are robust making them ideal for repair, maintenance and also new designs.
Features and benefits
• Moulded in Nylon 6.6 plastic
• Snap-in plastic prongs on the switch sides for secure panel retention
• Connection via quick connect push terminals 0.250 (6.35 mm)
• Easy to operate the smooth rocker actuator with I/O marking
• An option of SPST and DPST switch configurations
• Standard 30 x 22 mm or 30 x 11 mm panel cut out
Typical applications for rocker switches
Rocker switches are one of the most commonly used electrical switches used in the market today. Due to the switches simple design and the easy operation, rocker switches are found in almost every industry. Some of the most popular areas are:
• Power Supplies
• Workshop machinery
• Computers and peripherals
• Security equipment
• Automation control
FAQ
• Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear, so the connection is easy. Simply select the appropriate red, yellow or blue female push on receptacle connectors according to wire size required.
Approvals
ENEC, UL recognised component, CSA certified
€ 2.06
€ 2.06 Each (Exc. Vat)
€ 2.55
€ 2.55 Each (inc. VAT)
1
€ 2.06
€ 2.06 Each (Exc. Vat)
€ 2.55
€ 2.55 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 2.06 |
25 - 49 | € 1.85 |
50 - 99 | € 1.78 |
100 - 249 | € 1.67 |
250+ | € 1.41 |
Technical Document
Specifications
Contact Configuration
SPST
Switch Operation
On-Off
Panel Cut Out Width
11mm
Panel Cut Out Height
30mm
Contact Current Rating
16 A
Illuminated
No
Actuator Colour
Black
Series
1300
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Legend Text
On (symbol); Off (symbol)
Panel Cut Out Size
30 x 11mm
Actuator Shape
Rectangular
AC Voltage Rating
125 V, 250V
Legend Text Colour
White (Symbol)
Distrelec Product Id
30091928
Country of Origin
Tunisia
Product details
1300 Series High Inrush
A range of high inrush non-illuminated rocker switches designed for panel mounting. With a choice of single pole or double pole switch operation, these robustly made latching switches are suitable for a wide variety of applications. The on-off snap-in rocker switches feature silver contacts with positive break switching action. The 1300 series high inrush switches are suitable for Class II equipment. These ac mains rated switches are robust making them ideal for repair, maintenance and also new designs.
Features and benefits
• Moulded in Nylon 6.6 plastic
• Snap-in plastic prongs on the switch sides for secure panel retention
• Connection via quick connect push terminals 0.250 (6.35 mm)
• Easy to operate the smooth rocker actuator with I/O marking
• An option of SPST and DPST switch configurations
• Standard 30 x 22 mm or 30 x 11 mm panel cut out
Typical applications for rocker switches
Rocker switches are one of the most commonly used electrical switches used in the market today. Due to the switches simple design and the easy operation, rocker switches are found in almost every industry. Some of the most popular areas are:
• Power Supplies
• Workshop machinery
• Computers and peripherals
• Security equipment
• Automation control
FAQ
• Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear, so the connection is easy. Simply select the appropriate red, yellow or blue female push on receptacle connectors according to wire size required.
Approvals
ENEC, UL recognised component, CSA certified