Technical Document
Specifications
Contact Configuration
DPDT
Mounting Type
Panel Mount
Contact Current Rating
16 A @ 250 V ac
IP Rating
IP40
Terminal Type
Tab
Actuator Type
Slide
Contact Material
Silver Alloy
Country of Origin
Tunisia
Product details
Arcolectric Voltage Selector Slide Switches
2 position, panel mount
Designed to select the operating voltage in dual voltage equipment, using transformers with two independent windings which can be connected in parallel or series for 115 V or 230 V supplies.
Snap-in type (stock no. 319-900) is push fit into panel, moulded in black with a red slider marked 115//230, with 0·11 in (110) terminals suitable for push on receptacles or soldering
Chassis type (stock no. 332-470) mounts behind panels; moulded in black with a black slider marked 115//230, with solder tag terminals
Silver alloy contacts
Nylon 6.6 actuator and case
Approvals
ENEC, UL, CSA
€ 6.24
€ 6.24 Each (Exc. Vat)
€ 7.74
€ 7.74 Each (inc. VAT)
1
€ 6.24
€ 6.24 Each (Exc. Vat)
€ 7.74
€ 7.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 6.24 |
25 - 99 | € 5.56 |
100 - 249 | € 5.04 |
250 - 499 | € 4.20 |
500+ | € 4.10 |
Technical Document
Specifications
Contact Configuration
DPDT
Mounting Type
Panel Mount
Contact Current Rating
16 A @ 250 V ac
IP Rating
IP40
Terminal Type
Tab
Actuator Type
Slide
Contact Material
Silver Alloy
Country of Origin
Tunisia
Product details
Arcolectric Voltage Selector Slide Switches
2 position, panel mount
Designed to select the operating voltage in dual voltage equipment, using transformers with two independent windings which can be connected in parallel or series for 115 V or 230 V supplies.
Snap-in type (stock no. 319-900) is push fit into panel, moulded in black with a red slider marked 115//230, with 0·11 in (110) terminals suitable for push on receptacles or soldering
Chassis type (stock no. 332-470) mounts behind panels; moulded in black with a black slider marked 115//230, with solder tag terminals
Silver alloy contacts
Nylon 6.6 actuator and case
Approvals
ENEC, UL, CSA