E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Arduino Opta RS485 Series Logic Controller, 12 → 24 V Supply, Relay Output, Analogue, Digital Input

RS Stock No.: 260-0884Brand: ArduinoManufacturers Part No.: AFX00001Distrelec Article No.: 30368952
brand-logo

Technical Document

Specifications

Brand

Arduino

Manufacturer Series

Opta RS485

Output Type

Relay

Supply Voltage

12 → 24 V

Input Type

Analogue, Digital

Number of Digital Inputs

8

Network Type

Ethernet

Interface

Ethernet, RS485, USB

Number of Analogue Inputs

8

Mounting Type

DIN Rail

Programming Language Used

FBD, IL, LD, SFC, ST

Output Current

10 A

Maximum Operating Temperature

+50°C

Standards Met

CE Certified, cULus Listed

Memory

16 MB

Display Included

No

Program Capacity

1 MB

Minimum Operating Temperature

-20°C

Distrelec Product Id

30368952

Country of Origin

Italy

Stock information temporarily unavailable.

€ 235.14

€ 235.14 Each (Exc. Vat)

€ 291.57

€ 291.57 Each (inc. VAT)

Arduino Opta RS485 Series Logic Controller, 12 → 24 V Supply, Relay Output, Analogue, Digital Input

€ 235.14

€ 235.14 Each (Exc. Vat)

€ 291.57

€ 291.57 Each (inc. VAT)

Arduino Opta RS485 Series Logic Controller, 12 → 24 V Supply, Relay Output, Analogue, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Arduino

Manufacturer Series

Opta RS485

Output Type

Relay

Supply Voltage

12 → 24 V

Input Type

Analogue, Digital

Number of Digital Inputs

8

Network Type

Ethernet

Interface

Ethernet, RS485, USB

Number of Analogue Inputs

8

Mounting Type

DIN Rail

Programming Language Used

FBD, IL, LD, SFC, ST

Output Current

10 A

Maximum Operating Temperature

+50°C

Standards Met

CE Certified, cULus Listed

Memory

16 MB

Display Included

No

Program Capacity

1 MB

Minimum Operating Temperature

-20°C

Distrelec Product Id

30368952

Country of Origin

Italy