Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Aries Electronics 2.54mm Pitch 14 Way, Through Hole IC Dip Socket, 1A

RS Stock No.: 447-314Brand: Aries ElectronicsManufacturers Part No.: C9314-02
brand-logo
View all in DIL Sockets

Technical Document

Specifications

Number Of Contacts

14

Mounting Type

Through Hole

Pitch

2.54mm

Row Width

7.62mm

Termination Method

Solder

Contact Plating

Gold over Nickel

Current Rating

1A

Length

17.53mm

Width

3.81mm

Depth

10.03mm

Dimensions

17.53 x 3.81 x 10.03mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

Nylon

Contact Material

Phosphor Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Aries Electronics 2.54mm Pitch 14 Way, Through Hole IC Dip Socket, 1A

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Aries Electronics 2.54mm Pitch 14 Way, Through Hole IC Dip Socket, 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

14

Mounting Type

Through Hole

Pitch

2.54mm

Row Width

7.62mm

Termination Method

Solder

Contact Plating

Gold over Nickel

Current Rating

1A

Length

17.53mm

Width

3.81mm

Depth

10.03mm

Dimensions

17.53 x 3.81 x 10.03mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

Nylon

Contact Material

Phosphor Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in