E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Black Nitrile Rubber Tank Insulation, 2m x 500mm x 13mm

RS Stock No.: 360-3753Brand: ArmacellManufacturers Part No.: CO-H-99
brand-logo
View all in Thermal Insulation

Technical Document

Specifications

Material

Nitrile Rubber

Dimensions

2000 x 500mm

Thickness

13mm

Thermal Conductivity

0.035 W/mK, 0.037 W/mK, 0.039 W/mK

Colour

Black

Length

2m

Width

500mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Black Nitrile Rubber Tank Insulation, 2m x 500mm x 13mm

P.O.A.

Black Nitrile Rubber Tank Insulation, 2m x 500mm x 13mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Material

Nitrile Rubber

Dimensions

2000 x 500mm

Thickness

13mm

Thermal Conductivity

0.035 W/mK, 0.037 W/mK, 0.039 W/mK

Colour

Black

Length

2m

Width

500mm

You may be interested in