Technical Document
Specifications
Output Voltage
12V dc
Input Voltage Range
250 → 420 V dc
Power Rating
600W
Input Voltage Nominal
300 V dc
Output Current
50A
Mounting Type
Through Hole
Number of Outputs
1
Package
Brick
Length
116.8mm
Depth
12.7mm
Maximum Temperature
+100°C
Minimum Temperature
-20°C
Country of Origin
Philippines
Product details
Astec - High Power - 300Vin DC/DC Converters
You may be interested in
TDK-Lambda PH-A280 DC-DC Converter, 12V dc/ 12.5A Output, 200 → 425 V dc Input, 150W, Through Hole, +100°C MaxBrand: TDK-Lambda
€ 332.44Each (Exc. Vat)
P.O.A.
Artesyn Embedded Technologies Isolated DC-DC Converter, 12V dc/ 50A Output, 250 → 420 V dc Input, 600W, Through
1
P.O.A.
Artesyn Embedded Technologies Isolated DC-DC Converter, 12V dc/ 50A Output, 250 → 420 V dc Input, 600W, Through
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
TDK-Lambda PH-A280 DC-DC Converter, 12V dc/ 12.5A Output, 200 → 425 V dc Input, 150W, Through Hole, +100°C MaxBrand: TDK-Lambda
€ 332.44Each (Exc. Vat)
Technical Document
Specifications
Output Voltage
12V dc
Input Voltage Range
250 → 420 V dc
Power Rating
600W
Input Voltage Nominal
300 V dc
Output Current
50A
Mounting Type
Through Hole
Number of Outputs
1
Package
Brick
Length
116.8mm
Depth
12.7mm
Maximum Temperature
+100°C
Minimum Temperature
-20°C
Country of Origin
Philippines
Product details
Astec - High Power - 300Vin DC/DC Converters
You may be interested in
TDK-Lambda PH-A280 DC-DC Converter, 12V dc/ 12.5A Output, 200 → 425 V dc Input, 150W, Through Hole, +100°C MaxBrand: TDK-Lambda
€ 332.44Each (Exc. Vat)