Artesyn ATA DC-DC Converter, 5V dc/ 1.2A Output, 9 → 36 V dc Input, 6W, Through Hole, +85°C Max Temp -40°C Min

RS Stock No.: 172-0214Brand: ArtesynManufacturers Part No.: ATA01A18-L
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Artesyn

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

6W

Input Voltage Nominal

24 V dc

Output Current

1.2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP-6

Isolation Voltage

1.5kV dc

Width

13.7mm

Depth

8mm

Length

23.8mm

Series

ATA

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+85°C

Standards Met

CE, EN 55022, FCC, IEC/EN 60950-1, IEC/EN 62368-1, UL/cUL 60950-1, UL/cUL 62368-1, UL/cUL/IEC/EN 62368-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 377.01

€ 377.01 1 Tube of 10 (Exc. Vat)

€ 467.49

€ 467.49 1 Tube of 10 (inc. VAT)

Artesyn ATA DC-DC Converter, 5V dc/ 1.2A Output, 9 → 36 V dc Input, 6W, Through Hole, +85°C Max Temp -40°C Min

€ 377.01

€ 377.01 1 Tube of 10 (Exc. Vat)

€ 467.49

€ 467.49 1 Tube of 10 (inc. VAT)

Artesyn ATA DC-DC Converter, 5V dc/ 1.2A Output, 9 → 36 V dc Input, 6W, Through Hole, +85°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 377.01
5 - 9€ 367.48
10 - 24€ 361.42
25 - 49€ 347.09
50+€ 328.17

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Artesyn

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

6W

Input Voltage Nominal

24 V dc

Output Current

1.2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP-6

Isolation Voltage

1.5kV dc

Width

13.7mm

Depth

8mm

Length

23.8mm

Series

ATA

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+85°C

Standards Met

CE, EN 55022, FCC, IEC/EN 60950-1, IEC/EN 62368-1, UL/cUL 60950-1, UL/cUL 62368-1, UL/cUL/IEC/EN 62368-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more