Artesyn / Advanced Energy Switching Power Supply, CNS653-MU, 12V dc, 54.2A, 400W, 1 Output, 90 → 264V ac Input

RS Stock No.: 133-6532Brand: Artesyn / Advanced EnergyManufacturers Part No.: CNS653-MU
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

54.2A

Power Rating

400W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

154.3mm

Width

101.6mm

Medical Approved

Yes

Depth

39.2mm

Maximum Temperature

+80°C

Weight

800g

Minimum Temperature

-20°C

Country of Origin

Philippines

Product details

650W AC-DC Power Supply, Single Output, CNS650-M Series

The CNS650-MU series of open-frame AC-DC power supplies are offered in 12 V, 24 V or 48 V outputs with +15% Trim range. Each power supply comes with a 12 V fan output and 5 V standby. All models feature ITE and medical safety approvals and accept a universal input of 90 V ac to 264 V ac. Depending on operating conditions, its 4'' x 6'' x 1.54'' compact and high density "U-Channel" Construction delivers up to 400 W of output power with free air convection cooling. Typical applications for these power supplies are industrial systems and medical applications.

Features and Benefits

• Dual Input Fuse
• Designed for forced air and natural convection cooling
• Medical Type BF ready
• Active Power Factor Correction
• Built-in Class B EMI Filter
• Less than 1U high
• <500 mW no-load Power Consumption

Stock information temporarily unavailable.

€ 392.72

€ 392.72 Each (Exc. Vat)

€ 486.97

€ 486.97 Each (inc. VAT)

Artesyn / Advanced Energy Switching Power Supply, CNS653-MU, 12V dc, 54.2A, 400W, 1 Output, 90 → 264V ac Input

€ 392.72

€ 392.72 Each (Exc. Vat)

€ 486.97

€ 486.97 Each (inc. VAT)

Artesyn / Advanced Energy Switching Power Supply, CNS653-MU, 12V dc, 54.2A, 400W, 1 Output, 90 → 264V ac Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 392.72
5 - 9€ 382.83
10 - 24€ 376.46
25 - 49€ 361.55
50+€ 341.84

Technical Document

Specifications

Output Voltage

12V dc

Output Current

54.2A

Power Rating

400W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

154.3mm

Width

101.6mm

Medical Approved

Yes

Depth

39.2mm

Maximum Temperature

+80°C

Weight

800g

Minimum Temperature

-20°C

Country of Origin

Philippines

Product details

650W AC-DC Power Supply, Single Output, CNS650-M Series

The CNS650-MU series of open-frame AC-DC power supplies are offered in 12 V, 24 V or 48 V outputs with +15% Trim range. Each power supply comes with a 12 V fan output and 5 V standby. All models feature ITE and medical safety approvals and accept a universal input of 90 V ac to 264 V ac. Depending on operating conditions, its 4'' x 6'' x 1.54'' compact and high density "U-Channel" Construction delivers up to 400 W of output power with free air convection cooling. Typical applications for these power supplies are industrial systems and medical applications.

Features and Benefits

• Dual Input Fuse
• Designed for forced air and natural convection cooling
• Medical Type BF ready
• Active Power Factor Correction
• Built-in Class B EMI Filter
• Less than 1U high
• <500 mW no-load Power Consumption