Technical Document
Specifications
Brand
ArtesynOutput Voltage
15V dc
Input Voltage Range
40 → 160 V dc
Power Rating
20W
Input Voltage Nominal
110 V dc
Output Current
1.33A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
3kV dc
Width
25.4mm
Depth
11mm
Length
50.8mm
Railway Approved
Yes
Series
ERM
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
86%
Maximum Temperature
+85°C
Standards Met
EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1)
Country of Origin
Philippines
€ 89.32
€ 89.32 Each (Exc. Vat)
€ 110.76
€ 110.76 Each (inc. VAT)
1
€ 89.32
€ 89.32 Each (Exc. Vat)
€ 110.76
€ 110.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 89.32 |
5 - 9 | € 87.99 |
10 - 24 | € 86.56 |
25 - 49 | € 85.04 |
50+ | € 83.48 |
Technical Document
Specifications
Brand
ArtesynOutput Voltage
15V dc
Input Voltage Range
40 → 160 V dc
Power Rating
20W
Input Voltage Nominal
110 V dc
Output Current
1.33A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
3kV dc
Width
25.4mm
Depth
11mm
Length
50.8mm
Railway Approved
Yes
Series
ERM
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
86%
Maximum Temperature
+85°C
Standards Met
EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1)
Country of Origin
Philippines