Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Artesyn Switching Power Supply, iVS1-5L0-00-A, 12V dc, 125A, 1.5kW, 1 Output, 120 → 300 V dc, 90 → 264 V

RS Stock No.: 771-8525Brand: ArtesynManufacturers Part No.: iVS1-5L0-00-A
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Artesyn

Output Voltage

12V dc

Output Current

125A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

120 → 300 V dc, 90 → 264 V ac

Mounting Type

Rack Mount

Package Type

Open Frame

Length

279.4mm

Width

127mm

Depth

127mm

Efficiency

85%

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Weight

907.2g

Country of Origin

Philippines

Product details

1500W, Switch Mode, Medical Approved, Embedded Power Supply - iVS Series

The Emerson Network Power iVS series is a family of flexible Power supplies, which can be configured by the customer, who can also monitor and control many attributes via intelligent I2C. These Power supplies have individual power outputs of up to 1500 W.
The iVS series of Power supplies can be used for medical, military and industrial applications.

Full Medical approval
Intelligent I2C control
Configurable current on all outputs >10A
Voltage adjustment on all outputs
Configurable input and output
Configurable inhibit/enable
High Power density
Intelligent fan
uP controlled PFC input
I2C monitor of Voltage, current and temperature
Increased power density to 150%

Standards

EN60950-1, EN60601-1, UL60950

Stock information temporarily unavailable.

€ 2,398.94

€ 2,398.94 Each (Exc. Vat)

€ 2,974.69

€ 2,974.69 Each (inc. VAT)

Artesyn Switching Power Supply, iVS1-5L0-00-A, 12V dc, 125A, 1.5kW, 1 Output, 120 → 300 V dc, 90 → 264 V

€ 2,398.94

€ 2,398.94 Each (Exc. Vat)

€ 2,974.69

€ 2,974.69 Each (inc. VAT)

Artesyn Switching Power Supply, iVS1-5L0-00-A, 12V dc, 125A, 1.5kW, 1 Output, 120 → 300 V dc, 90 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 2,398.94
5 - 9€ 2,338.41
10 - 24€ 2,299.67
25 - 49€ 2,208.50
50+€ 2,088.19

Technical Document

Specifications

Brand

Artesyn

Output Voltage

12V dc

Output Current

125A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

120 → 300 V dc, 90 → 264 V ac

Mounting Type

Rack Mount

Package Type

Open Frame

Length

279.4mm

Width

127mm

Depth

127mm

Efficiency

85%

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Weight

907.2g

Country of Origin

Philippines

Product details

1500W, Switch Mode, Medical Approved, Embedded Power Supply - iVS Series

The Emerson Network Power iVS series is a family of flexible Power supplies, which can be configured by the customer, who can also monitor and control many attributes via intelligent I2C. These Power supplies have individual power outputs of up to 1500 W.
The iVS series of Power supplies can be used for medical, military and industrial applications.

Full Medical approval
Intelligent I2C control
Configurable current on all outputs >10A
Voltage adjustment on all outputs
Configurable input and output
Configurable inhibit/enable
High Power density
Intelligent fan
uP controlled PFC input
I2C monitor of Voltage, current and temperature
Increased power density to 150%

Standards

EN60950-1, EN60601-1, UL60950