Technical Document
Specifications
Brand
ArtesynOutput Voltage
5V dc
Output Current
11A
Power Rating
40W
Number of Outputs
1
Input Voltage
127 → 300 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
25.4mm
Maximum Temperature
+50°C
Minimum Temperature
0°C
Weight
118g
Country of Origin
Philippines
Product details
Switch Mode Medical Approved Single Output AC/DC Power Supply - NPS-M Series
Switch mode single output AC/DC embedded power supplies with a low safety ground leakage current and medical and ITE approval. These switch mode AC/DC power supplies have a universal AC input, adjustable output voltage, high efficiency, a built in EMI filter and dual AC fuses . The footprint for these AC/DC power supplies is 2" x 4" with a height of less than 1U. Suitable applications for these embedded AC/DC power supplies include information technology equipment (ITE) and light industrial systems, as well as for equipment intended for non-patient contact and non-patient critical use in low power medical, dental and laboratory applications.
Worldwide IT equipment (ITE) approval
Class I approved (NPS60-M is UL Class I approved), Class II approved (with Class A EMI)
Universal AC input
Adjustable output voltage
High efficiency
Overload and overvoltage protection
Remote sensing
Built in EMI filter (CISPR 22 Class B)
Less than 300 mW no load power consumption
Safety ground leakage current of 275ua @ 50/60 Hz; 264 VAC input
EMI compliance: FCC Class B conducted; CISPR 22 Class B conducted; EN55022 Class B conducted, VDE0878PT3 Class B conducted
Harmonic Current compliance: EN61000-3-2
Approvals
TUV, UL (except NPS60-M models), CB
Standards
TUV: 60950, 60601-1, UL: 60950, 60601-1, CSA: 60950, 60601-1, NEMKO: 60950, 60601-1, CB: Certificate and report, CE: Mark (LVD), CQC: Mark
€ 53.77
€ 53.77 Each (Exc. Vat)
€ 66.67
€ 66.67 Each (inc. VAT)
1
€ 53.77
€ 53.77 Each (Exc. Vat)
€ 66.67
€ 66.67 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | € 53.77 |
| 5 - 9 | € 52.44 |
| 10 - 24 | € 51.55 |
| 25 - 49 | € 49.52 |
| 50+ | € 46.83 |
Technical Document
Specifications
Brand
ArtesynOutput Voltage
5V dc
Output Current
11A
Power Rating
40W
Number of Outputs
1
Input Voltage
127 → 300 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
25.4mm
Maximum Temperature
+50°C
Minimum Temperature
0°C
Weight
118g
Country of Origin
Philippines
Product details
Switch Mode Medical Approved Single Output AC/DC Power Supply - NPS-M Series
Switch mode single output AC/DC embedded power supplies with a low safety ground leakage current and medical and ITE approval. These switch mode AC/DC power supplies have a universal AC input, adjustable output voltage, high efficiency, a built in EMI filter and dual AC fuses . The footprint for these AC/DC power supplies is 2" x 4" with a height of less than 1U. Suitable applications for these embedded AC/DC power supplies include information technology equipment (ITE) and light industrial systems, as well as for equipment intended for non-patient contact and non-patient critical use in low power medical, dental and laboratory applications.
Worldwide IT equipment (ITE) approval
Class I approved (NPS60-M is UL Class I approved), Class II approved (with Class A EMI)
Universal AC input
Adjustable output voltage
High efficiency
Overload and overvoltage protection
Remote sensing
Built in EMI filter (CISPR 22 Class B)
Less than 300 mW no load power consumption
Safety ground leakage current of 275ua @ 50/60 Hz; 264 VAC input
EMI compliance: FCC Class B conducted; CISPR 22 Class B conducted; EN55022 Class B conducted, VDE0878PT3 Class B conducted
Harmonic Current compliance: EN61000-3-2
Approvals
TUV, UL (except NPS60-M models), CB
Standards
TUV: 60950, 60601-1, UL: 60950, 60601-1, CSA: 60950, 60601-1, NEMKO: 60950, 60601-1, CB: Certificate and report, CE: Mark (LVD), CQC: Mark
