Artesyn Switching Power Supply, NPS62-M, 5V dc, 13A, 60W, 1 Output, 127 → 300 V dc, 90 → 264 V ac Input

RS Stock No.: 751-1572Brand: ArtesynManufacturers Part No.: NPS62-M
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Artesyn

Output Voltage

5V dc

Output Current

13A

Power Rating

60W

Number of Outputs

1

Input Voltage

127 → 300 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

32.6mm

Maximum Temperature

+50°C

Minimum Temperature

0°C

Weight

118g

Country of Origin

Philippines

Product details

Switch Mode Medical Approved Single Output AC/DC Power Supply - NPS-M Series

Switch mode single output AC/DC embedded power supplies with a low safety ground leakage current and medical and ITE approval. These switch mode AC/DC power supplies have a universal AC input, adjustable output voltage, high efficiency, a built in EMI filter and dual AC fuses . The footprint for these AC/DC power supplies is 2" x 4" with a height of less than 1U. Suitable applications for these embedded AC/DC power supplies include information technology equipment (ITE) and light industrial systems, as well as for equipment intended for non-patient contact and non-patient critical use in low power medical, dental and laboratory applications.

Worldwide IT equipment (ITE) approval
Class I approved (NPS60-M is UL Class I approved), Class II approved (with Class A EMI)
Universal AC input
Adjustable output voltage
High efficiency
Overload and overvoltage protection
Remote sensing
Built in EMI filter (CISPR 22 Class B)
Less than 300 mW no load power consumption
Safety ground leakage current of 275ua @ 50/60 Hz; 264 VAC input
EMI compliance: FCC Class B conducted; CISPR 22 Class B conducted; EN55022 Class B conducted, VDE0878PT3 Class B conducted
Harmonic Current compliance: EN61000-3-2

Approvals

TUV, UL (except NPS60-M models), CB

Standards

TUV: 60950, 60601-1, UL: 60950, 60601-1, CSA: 60950, 60601-1, NEMKO: 60950, 60601-1, CB: Certificate and report, CE: Mark (LVD), CQC: Mark

€ 61.24

€ 61.24 Each (Exc. Vat)

€ 75.94

€ 75.94 Each (inc. VAT)

Artesyn Switching Power Supply, NPS62-M, 5V dc, 13A, 60W, 1 Output, 127 → 300 V dc, 90 → 264 V ac Input

€ 61.24

€ 61.24 Each (Exc. Vat)

€ 75.94

€ 75.94 Each (inc. VAT)

Artesyn Switching Power Supply, NPS62-M, 5V dc, 13A, 60W, 1 Output, 127 → 300 V dc, 90 → 264 V ac Input

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Artesyn

Output Voltage

5V dc

Output Current

13A

Power Rating

60W

Number of Outputs

1

Input Voltage

127 → 300 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

32.6mm

Maximum Temperature

+50°C

Minimum Temperature

0°C

Weight

118g

Country of Origin

Philippines

Product details

Switch Mode Medical Approved Single Output AC/DC Power Supply - NPS-M Series

Switch mode single output AC/DC embedded power supplies with a low safety ground leakage current and medical and ITE approval. These switch mode AC/DC power supplies have a universal AC input, adjustable output voltage, high efficiency, a built in EMI filter and dual AC fuses . The footprint for these AC/DC power supplies is 2" x 4" with a height of less than 1U. Suitable applications for these embedded AC/DC power supplies include information technology equipment (ITE) and light industrial systems, as well as for equipment intended for non-patient contact and non-patient critical use in low power medical, dental and laboratory applications.

Worldwide IT equipment (ITE) approval
Class I approved (NPS60-M is UL Class I approved), Class II approved (with Class A EMI)
Universal AC input
Adjustable output voltage
High efficiency
Overload and overvoltage protection
Remote sensing
Built in EMI filter (CISPR 22 Class B)
Less than 300 mW no load power consumption
Safety ground leakage current of 275ua @ 50/60 Hz; 264 VAC input
EMI compliance: FCC Class B conducted; CISPR 22 Class B conducted; EN55022 Class B conducted, VDE0878PT3 Class B conducted
Harmonic Current compliance: EN61000-3-2

Approvals

TUV, UL (except NPS60-M models), CB

Standards

TUV: 60950, 60601-1, UL: 60950, 60601-1, CSA: 60950, 60601-1, NEMKO: 60950, 60601-1, CB: Certificate and report, CE: Mark (LVD), CQC: Mark