ARX CeraDyna Series Centrifugal Fan, 24 V dc, 6.97m³/h, DC Operation, 51 x 51 x 15mm

RS Stock No.: 787-8960Brand: ARXManufacturers Part No.: FW2451-A1051C2AL
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Brand

ARX

Supply Voltage

24 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

6.97m³/h

Series

CeraDyna

Height

51mm

Width

51mm

Depth

15mm

Dimensions

51 x 51 x 15mm

Fan Speed

5500rpm

Noise Level

37dB(A)

Bearing Type

Sleeve

Maximum Current

270mA

Static Pressure

0.63in/H2O

Direction of Curve

Forward

Termination Type

Lead Wire

Sensor Output Type

Open Collector

Mounting Hole Diameter

4.4mm

Vertical Hole Spacing

40.7mm

Horizontal Hole Spacing

40.7mm

Country of Origin

China

€ 21.07

€ 21.07 Each (Exc. Vat)

€ 26.13

€ 26.13 Each (inc. VAT)

ARX CeraDyna Series Centrifugal Fan, 24 V dc, 6.97m³/h, DC Operation, 51 x 51 x 15mm

€ 21.07

€ 21.07 Each (Exc. Vat)

€ 26.13

€ 26.13 Each (inc. VAT)

ARX CeraDyna Series Centrifugal Fan, 24 V dc, 6.97m³/h, DC Operation, 51 x 51 x 15mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 21.07
5 - 11€ 19.94
12 - 24€ 19.13
25 - 49€ 18.12
50+€ 16.76

Technical Document

Specifications

Brand

ARX

Supply Voltage

24 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

6.97m³/h

Series

CeraDyna

Height

51mm

Width

51mm

Depth

15mm

Dimensions

51 x 51 x 15mm

Fan Speed

5500rpm

Noise Level

37dB(A)

Bearing Type

Sleeve

Maximum Current

270mA

Static Pressure

0.63in/H2O

Direction of Curve

Forward

Termination Type

Lead Wire

Sensor Output Type

Open Collector

Mounting Hole Diameter

4.4mm

Vertical Hole Spacing

40.7mm

Horizontal Hole Spacing

40.7mm

Country of Origin

China