Technical Document
Specifications
Brand
AssemtechAccessory Type
Magnet Test Kit
For Use With
Reed Switch
Height
1 → 18mm
Width
3 → 10mm
Country of Origin
Belgium
Product details
Form A & C Reed Switches
These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.
There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.
Hermetically sealed
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically
Approvals
UL, CSA
€ 20.02
€ 20.02 1 Kit (Exc. Vat)
€ 24.82
€ 24.82 1 Kit (inc. VAT)
1
€ 20.02
€ 20.02 1 Kit (Exc. Vat)
€ 24.82
€ 24.82 1 Kit (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 20.02 |
10 - 24 | € 18.06 |
25 - 49 | € 16.76 |
50 - 199 | € 14.70 |
200+ | € 11.98 |
Technical Document
Specifications
Brand
AssemtechAccessory Type
Magnet Test Kit
For Use With
Reed Switch
Height
1 → 18mm
Width
3 → 10mm
Country of Origin
Belgium
Product details
Form A & C Reed Switches
These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.
There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.
Hermetically sealed
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically
Approvals
UL, CSA