Assemtech Rectangular Reed Switch, CO, 100V, 1A

RS Stock No.: 866-2609Brand: AssemtechManufacturers Part No.: MMPSC 130/30
brand-logo
View all in Magnetic Proximity Switches

Technical Document

Specifications

Switch Shape

Rectangular

Pole and Throw Configuration

SPST

Normal State Configuration

CO

Terminal Type

Wire Lead

Maximum Current

1A

Maximum AC Voltage

100V

Contact Resistance

150mΩ

Total Length

320mm

Length

20mm

Width

14mm

Maximum Operating Temperature

+85°C

Dimensions

20 x 14 x 6mm

Minimum Operating Temperature

-20°C

Depth

6mm

Country of Origin

United Kingdom

Product details

Assemtech Rectangular Proximity Reed Switches

This range of rectangular magnetic proximity reed switches from Assemtech are designed to provide a simple and cost effective solution to position or limit sensing applications. Reed switches are often employed to carry out such functions as linear actuator switches, security system switches and door switches.

Moulded switch case with 2 slotted fixing holes
Robust sealed switch
Changeover version available

Stock information temporarily unavailable.

€ 10.78

€ 10.78 Each (Exc. Vat)

€ 13.37

€ 13.37 Each (inc. VAT)

Assemtech Rectangular Reed Switch, CO, 100V, 1A

€ 10.78

€ 10.78 Each (Exc. Vat)

€ 13.37

€ 13.37 Each (inc. VAT)

Assemtech Rectangular Reed Switch, CO, 100V, 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Switch Shape

Rectangular

Pole and Throw Configuration

SPST

Normal State Configuration

CO

Terminal Type

Wire Lead

Maximum Current

1A

Maximum AC Voltage

100V

Contact Resistance

150mΩ

Total Length

320mm

Length

20mm

Width

14mm

Maximum Operating Temperature

+85°C

Dimensions

20 x 14 x 6mm

Minimum Operating Temperature

-20°C

Depth

6mm

Country of Origin

United Kingdom

Product details

Assemtech Rectangular Proximity Reed Switches

This range of rectangular magnetic proximity reed switches from Assemtech are designed to provide a simple and cost effective solution to position or limit sensing applications. Reed switches are often employed to carry out such functions as linear actuator switches, security system switches and door switches.

Moulded switch case with 2 slotted fixing holes
Robust sealed switch
Changeover version available