Assemtech Cylindrical Reed Switch, NO, 30V, 20mA

RS Stock No.: 866-2580Brand: AssemtechManufacturers Part No.: PRA 30/10
brand-logo
View all in Magnetic Proximity Switches

Technical Document

Specifications

Switch Shape

Cylindrical

Pole and Throw Configuration

SPST

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum Current

20mA

Maximum AC Voltage

30V

Contact Resistance

500mΩ

Total Length

102mm

Length

12mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Dimensions

2.5 (Dia.) x 12mm

Country of Origin

United Kingdom

Product details

Assemtech Cylindrical Proximity Reed Switches

This range of cylindrical magnetic proximity reed switches from Assemtech are designed to provide a simple and cost effective solution to position or limit sensing applications. Reed switches are often employed to carry out such functions as linear actuator switches, security system switches and door switches.

N/O contacts
Matching operating magnet available

€ 23.91

€ 23.91 Each (Exc. Vat)

€ 29.65

€ 29.65 Each (inc. VAT)

Assemtech Cylindrical Reed Switch, NO, 30V, 20mA

€ 23.91

€ 23.91 Each (Exc. Vat)

€ 29.65

€ 29.65 Each (inc. VAT)

Assemtech Cylindrical Reed Switch, NO, 30V, 20mA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Switch Shape

Cylindrical

Pole and Throw Configuration

SPST

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum Current

20mA

Maximum AC Voltage

30V

Contact Resistance

500mΩ

Total Length

102mm

Length

12mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Dimensions

2.5 (Dia.) x 12mm

Country of Origin

United Kingdom

Product details

Assemtech Cylindrical Proximity Reed Switches

This range of cylindrical magnetic proximity reed switches from Assemtech are designed to provide a simple and cost effective solution to position or limit sensing applications. Reed switches are often employed to carry out such functions as linear actuator switches, security system switches and door switches.

N/O contacts
Matching operating magnet available