Assemtech Cylindrical Reed Switch, NO, 400V, 1A

RS Stock No.: 289-7957Brand: AssemtechManufacturers Part No.: PTA 470/30
brand-logo
View all in Magnetic Proximity Switches

Technical Document

Specifications

Switch Shape

Cylindrical

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum Current

1A

Maximum AC Voltage

400V

Contact Resistance

150mΩ

Total Length

328mm

Length

28mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

Assemtech Cylindrical Proximity Reed Switches

This range of cylindrical magnetic proximity reed switches from Assemtech are designed to provide a simple and cost effective solution to position or limit sensing applications. Reed switches are often employed to carry out such functions as linear actuator switches, security system switches and door switches.

N/O contacts
Matching operating magnet available

You may be interested in

€ 18.35

€ 18.35 Each (Exc. Vat)

€ 22.75

€ 22.75 Each (inc. VAT)

Assemtech Cylindrical Reed Switch, NO, 400V, 1A

€ 18.35

€ 18.35 Each (Exc. Vat)

€ 22.75

€ 22.75 Each (inc. VAT)

Assemtech Cylindrical Reed Switch, NO, 400V, 1A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Switch Shape

Cylindrical

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum Current

1A

Maximum AC Voltage

400V

Contact Resistance

150mΩ

Total Length

328mm

Length

28mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

Assemtech Cylindrical Proximity Reed Switches

This range of cylindrical magnetic proximity reed switches from Assemtech are designed to provide a simple and cost effective solution to position or limit sensing applications. Reed switches are often employed to carry out such functions as linear actuator switches, security system switches and door switches.

N/O contacts
Matching operating magnet available

You may be interested in