Technical Document
Specifications
Brand
AssemtechMounting Orientation
Any Position
Maximum Current
40mA
Maximum DC Voltage
5V
Terminal Type
Wire Lead
Length
50.8mm
Depth
20.3mm
Width
32mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Dimensions
50.8 x 32 x 20.3mm
Country of Origin
United Kingdom
Product details
Movement / Vibration Sensor with Adjustment
Adjustable sensitivity via an internal potentiometer
IP65 ABS housing which is prewired with 300mm (Vibration/Movement version) or 100mm (Tilt version) of 3 core PVC cable
Non-position sensitive with a 24mA output at 5Vdc
Tilt switch features anti vibration circuitry
€ 103.08
€ 103.08 Each (Exc. Vat)
€ 127.82
€ 127.82 Each (inc. VAT)
1
€ 103.08
€ 103.08 Each (Exc. Vat)
€ 127.82
€ 127.82 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AssemtechMounting Orientation
Any Position
Maximum Current
40mA
Maximum DC Voltage
5V
Terminal Type
Wire Lead
Length
50.8mm
Depth
20.3mm
Width
32mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Dimensions
50.8 x 32 x 20.3mm
Country of Origin
United Kingdom
Product details
Movement / Vibration Sensor with Adjustment
Adjustable sensitivity via an internal potentiometer
IP65 ABS housing which is prewired with 300mm (Vibration/Movement version) or 100mm (Tilt version) of 3 core PVC cable
Non-position sensitive with a 24mA output at 5Vdc
Tilt switch features anti vibration circuitry
