Technical Document
Specifications
Brand
ASSMANN WSWNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Waterproof D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
5.0A
Housing Material
Metal
Voltage Rating
250.0 V
Length
39.4mm
Width
7.0mm
Depth
21.1mm
Series
A-DS
Dimensions
39.4 x 7 x 21.1mm
Contact Plating
Gold, Nickel
Contact Material
Brass
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
D-Sub with Solder Cup, IP67
Panel mount solder bucket D-sub connectors rated to IP67.
Assmann
€ 15.32
€ 15.32 Each (Exc. Vat)
€ 19.00
€ 19.00 Each (inc. VAT)
Standard
1
€ 15.32
€ 15.32 Each (Exc. Vat)
€ 19.00
€ 19.00 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 15.32 |
10 - 24 | € 14.85 |
25 - 49 | € 14.64 |
50+ | € 14.49 |
Technical Document
Specifications
Brand
ASSMANN WSWNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Waterproof D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
5.0A
Housing Material
Metal
Voltage Rating
250.0 V
Length
39.4mm
Width
7.0mm
Depth
21.1mm
Series
A-DS
Dimensions
39.4 x 7 x 21.1mm
Contact Plating
Gold, Nickel
Contact Material
Brass
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
D-Sub with Solder Cup, IP67
Panel mount solder bucket D-sub connectors rated to IP67.