ASSMANN WSW Jumper Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch

RS Stock No.: 674-2384Brand: ASSMANN WSWManufacturers Part No.: AKSPT/G BLACK
brand-logo
View all in Jumpers & Shunts

Technical Document

Specifications

Type

Open Top

Number Of Contacts

2

Pitch

2.54mm

Gender

Female

Colour

Black

Number Of Rows

1

Length

6mm

Depth

2.44mm

Contact Material

Brass

Contact Plating

Gold

Orientation

Straight

Maximum Contact Resistance

30mΩ

Country of Origin

China

Product details

Assmann 2.54mm Shorting Links / Jumpers

A range of 2.54mm pitch shorting links or jumpers with 2 x gold or tin plated female sockets in a black glass filled PBT UL94V-0 housing. Stock numbers 674-2393 and 674-2397 are closed top shorting links, stock numbers 674-2400 and 674-2407 are open top shorting links with a thumb grip.
Stock numbers 674-2381, 674-2384, 674-2387 and 674-2390 are open top jumpers available in a variety of colours.

Assmann 2.54mm Shorting Links / Jumpers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1.60

€ 0.16 Each (In a Pack of 10) (Exc. Vat)

€ 1.98

€ 0.198 Each (In a Pack of 10) (inc. VAT)

ASSMANN WSW Jumper Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
Select packaging type

€ 1.60

€ 0.16 Each (In a Pack of 10) (Exc. Vat)

€ 1.98

€ 0.198 Each (In a Pack of 10) (inc. VAT)

ASSMANN WSW Jumper Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
10 - 240€ 0.16€ 1.60
250 - 990€ 0.08€ 0.80
1000 - 4990€ 0.08€ 0.80
5000 - 9990€ 0.05€ 0.50
10000+€ 0.05€ 0.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Type

Open Top

Number Of Contacts

2

Pitch

2.54mm

Gender

Female

Colour

Black

Number Of Rows

1

Length

6mm

Depth

2.44mm

Contact Material

Brass

Contact Plating

Gold

Orientation

Straight

Maximum Contact Resistance

30mΩ

Country of Origin

China

Product details

Assmann 2.54mm Shorting Links / Jumpers

A range of 2.54mm pitch shorting links or jumpers with 2 x gold or tin plated female sockets in a black glass filled PBT UL94V-0 housing. Stock numbers 674-2393 and 674-2397 are closed top shorting links, stock numbers 674-2400 and 674-2407 are open top shorting links with a thumb grip.
Stock numbers 674-2381, 674-2384, 674-2387 and 674-2390 are open top jumpers available in a variety of colours.

Assmann 2.54mm Shorting Links / Jumpers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more