Astec AC/DC Adapter

RS Stock No.: 217-902Brand: AstecManufacturers Part No.: DPT52
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Astec

Maximum Temperature

+40°C

Input Connector

IEC320-C14

Number of Outputs

3

Cable Length

2000mm

Efficiency

80%

MTBF

550000h

Minimum Temperature

0°C

Line Regulation Range

±5%

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Astec AC/DC Adapter

P.O.A.

Astec AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Astec

Maximum Temperature

+40°C

Input Connector

IEC320-C14

Number of Outputs

3

Cable Length

2000mm

Efficiency

80%

MTBF

550000h

Minimum Temperature

0°C

Line Regulation Range

±5%

You may be interested in