Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Astec Embedded Switch Mode Power Supply (SMPS), LPS44-T, 15V dc, 3.6A, 55W, 1 Output, 120 → 300 V dc, 85

RS Stock No.: 149-433Brand: AstecManufacturers Part No.: LPS44-T
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Astec

Output Voltage

15V dc

Output Current

3.6A

Power Rating

55W

Number of Outputs

1

Input Voltage

120 → 300 V dc, 85 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

29mm

Efficiency

70%

Maximum Temperature

+50°C

Minimum Temperature

0°C

Weight

230g

Stock information temporarily unavailable.

P.O.A.

Astec Embedded Switch Mode Power Supply (SMPS), LPS44-T, 15V dc, 3.6A, 55W, 1 Output, 120 → 300 V dc, 85

P.O.A.

Astec Embedded Switch Mode Power Supply (SMPS), LPS44-T, 15V dc, 3.6A, 55W, 1 Output, 120 → 300 V dc, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Astec

Output Voltage

15V dc

Output Current

3.6A

Power Rating

55W

Number of Outputs

1

Input Voltage

120 → 300 V dc, 85 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

29mm

Efficiency

70%

Maximum Temperature

+50°C

Minimum Temperature

0°C

Weight

230g