Technical Document
Specifications
Brand
AstecOutput Voltage
24V dc
Output Current
2.3A
Power Rating
55W
Number of Outputs
1
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
29mm
Efficiency
70%
Minimum Temperature
0°C
Weight
230g
Maximum Temperature
+50°C
You may be interested in
Artesyn Switching Power Supply, LPS45, 24V dc, 2.3A, 40W, 1 Output, 120 → 300 V dc, 85 → 264 V ac InputBrand: Artesyn
€ 115.88Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Astec Embedded Switch Mode Power Supply (SMPS), LPS45-T, 24V dc, 2.3A, 55W, 1 Output, 120 → 300 V dc, 85
1
P.O.A.
Astec Embedded Switch Mode Power Supply (SMPS), LPS45-T, 24V dc, 2.3A, 55W, 1 Output, 120 → 300 V dc, 85
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Artesyn Switching Power Supply, LPS45, 24V dc, 2.3A, 40W, 1 Output, 120 → 300 V dc, 85 → 264 V ac InputBrand: Artesyn
€ 115.88Each (Exc. Vat)
Technical Document
Specifications
Brand
AstecOutput Voltage
24V dc
Output Current
2.3A
Power Rating
55W
Number of Outputs
1
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
29mm
Efficiency
70%
Minimum Temperature
0°C
Weight
230g
Maximum Temperature
+50°C
You may be interested in
Artesyn Switching Power Supply, LPS45, 24V dc, 2.3A, 40W, 1 Output, 120 → 300 V dc, 85 → 264 V ac InputBrand: Artesyn
€ 115.88Each (Exc. Vat)