AT Brown 30 Piece Zinc Stencil Letters, 102mm Character Height

RS Stock No.: 377-2764Brand: AT BrownManufacturers Part No.: 100301IMPA: 613150
View all in Stencils

Technical Document

Specifications

Type

Letters Only

Character Height

102mm

Number of Pieces

30

Material

Zinc

Country of Origin

United Kingdom

Product details

Interlocking Stencils

The 1in., 2in. and 3in. sets are manufactured from brass
The 4in. sets are manufactured from zinc
Interlock to enable signs to be made quickly
Easy to assemble, use, clean and dismantle
A-Z, 0-9 and alpha/numeric sets available
Alpha/numeric sets contain 105 pieces

€ 114.75

€ 114.75 Each (Exc. Vat)

€ 142.29

€ 142.29 Each (inc. VAT)

AT Brown 30 Piece Zinc Stencil Letters, 102mm Character Height

€ 114.75

€ 114.75 Each (Exc. Vat)

€ 142.29

€ 142.29 Each (inc. VAT)

AT Brown 30 Piece Zinc Stencil Letters, 102mm Character Height

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Letters Only

Character Height

102mm

Number of Pieces

30

Material

Zinc

Country of Origin

United Kingdom

Product details

Interlocking Stencils

The 1in., 2in. and 3in. sets are manufactured from brass
The 4in. sets are manufactured from zinc
Interlock to enable signs to be made quickly
Easy to assemble, use, clean and dismantle
A-Z, 0-9 and alpha/numeric sets available
Alpha/numeric sets contain 105 pieces