E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Aten 9 Port USB DisplayPort KVM Switch, 4096 x 2160 Maximum Resolution

RS Stock No.: 285-8764Brand: AtenManufacturers Part No.: 30372256
View all in KVM Switches

Technical Document

Specifications

Brand

Aten

Video Connection Type

DisplayPort

Number Of Ports

9

Number of Displays Supported

1

Maximum Resolution

4096 x 2160

Keyboard/Mouse Connection Type

USB

Country of Origin

China

Stock information temporarily unavailable.

€ 179.14

€ 179.14 Each (Exc. Vat)

€ 222.13

€ 222.13 Each (inc. VAT)

Aten 9 Port USB DisplayPort KVM Switch, 4096 x 2160 Maximum Resolution

€ 179.14

€ 179.14 Each (Exc. Vat)

€ 222.13

€ 222.13 Each (inc. VAT)

Aten 9 Port USB DisplayPort KVM Switch, 4096 x 2160 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aten

Video Connection Type

DisplayPort

Number Of Ports

9

Number of Displays Supported

1

Maximum Resolution

4096 x 2160

Keyboard/Mouse Connection Type

USB

Country of Origin

China