Aten AS106-AT 60W White Speaker, 80-20 kHz

RS Stock No.: 191-668Brand: AtenManufacturers Part No.: AS106-AT
brand-logo
View all in Speakers

Technical Document

Specifications

Brand

Aten

Speaker Type

Loudspeaker

Model

AS106-AT

Nominal Rated Power

60W

Indoor/Outdoor Use

Indoor, Outdoor

Frequency Response

80-20 kHz

Colour

White

Country of Origin

China

€ 608.36

€ 608.36 Each (Exc. Vat)

€ 754.37

€ 754.37 Each (inc. VAT)

Aten AS106-AT 60W White Speaker, 80-20 kHz

€ 608.36

€ 608.36 Each (Exc. Vat)

€ 754.37

€ 754.37 Each (inc. VAT)

Aten AS106-AT 60W White Speaker, 80-20 kHz

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Aten

Speaker Type

Loudspeaker

Model

AS106-AT

Nominal Rated Power

60W

Indoor/Outdoor Use

Indoor, Outdoor

Frequency Response

80-20 kHz

Colour

White

Country of Origin

China