Technical Document
Specifications
Brand
AtenNumber of Sockets
24
Socket Type
IEC C13, IEC C19
Mains Plug Type
IEC 60309 32A
Cord Length
1.6m
Voltage Rating
100 → 240 V ac
Current Rating
32A
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 1,754.15
€ 1,754.15 Each (Exc. Vat)
€ 2,175.15
€ 2,175.15 Each (inc. VAT)
Aten IEC C13, IEC C19 24 Gang Power Distribution Unit, 1.6m Cable, 32A, 100 → 240 V ac
1
€ 1,754.15
€ 1,754.15 Each (Exc. Vat)
€ 2,175.15
€ 2,175.15 Each (inc. VAT)
Aten IEC C13, IEC C19 24 Gang Power Distribution Unit, 1.6m Cable, 32A, 100 → 240 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AtenNumber of Sockets
24
Socket Type
IEC C13, IEC C19
Mains Plug Type
IEC 60309 32A
Cord Length
1.6m
Voltage Rating
100 → 240 V ac
Current Rating
32A
Country of Origin
Taiwan, Province Of China