Aten Dual Monitor 4K USB-C Docking Station with HDMI - 11 x USB ports, USB C

RS Stock No.: 624-857Brand: AtenManufacturers Part No.: UH3240
brand-logo
View all in Docking Stations

Technical Document

Specifications

Brand

Aten

Number of Usb Ports

11

Bus Type

USB-C

Maximum Resolution

3840 x 2160

USB Connection Type

USB C

Video Connection Type

HDMI

Number of Displays Supported

2

Country of Origin

China

€ 224.75

€ 224.75 Each (Exc. Vat)

€ 278.69

€ 278.69 Each (inc. VAT)

Aten Dual Monitor 4K USB-C Docking Station with HDMI - 11 x USB ports, USB C

€ 224.75

€ 224.75 Each (Exc. Vat)

€ 278.69

€ 278.69 Each (inc. VAT)

Aten Dual Monitor 4K USB-C Docking Station with HDMI - 11 x USB ports, USB C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Aten

Number of Usb Ports

11

Bus Type

USB-C

Maximum Resolution

3840 x 2160

USB Connection Type

USB C

Video Connection Type

HDMI

Number of Displays Supported

2

Country of Origin

China