E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Aten 2 Port 1 Input 2 Output DVI Splitter 2560 x 1600

RS Stock No.: 285-4575Brand: AtenManufacturers Part No.: VS172Distrelec Article No.: 11043412
brand-logo

Technical Document

Specifications

Brand

Aten

Device Type

Splitter

Video Connection Type

DVI

Number of Video Outputs

2

Number of Video Inputs

1

Number Of Ports

2

Maximum Resolution

2560 x 1600

Distrelec Product Id

11043412

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 483.79

€ 483.79 Each (Exc. Vat)

€ 599.90

€ 599.90 Each (inc. VAT)

Aten 2 Port 1 Input 2 Output DVI Splitter 2560 x 1600

€ 483.79

€ 483.79 Each (Exc. Vat)

€ 599.90

€ 599.90 Each (inc. VAT)

Aten 2 Port 1 Input 2 Output DVI Splitter 2560 x 1600
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aten

Device Type

Splitter

Video Connection Type

DVI

Number of Video Outputs

2

Number of Video Inputs

1

Number Of Ports

2

Maximum Resolution

2560 x 1600

Distrelec Product Id

11043412

Country of Origin

Taiwan, Province Of China