Aten 4 Port 3 Input 1 Output HDMI Switch 4096 x 2160

RS Stock No.: 274-1987Brand: AtenManufacturers Part No.: VS381BDistrelec Article No.: 30238384
brand-logo

Technical Document

Specifications

Brand

Aten

Device Type

Switch

Video Connection Type

HDMI

Number of Video Outputs

1

Number of Video Inputs

3

Number Of Ports

4

Maximum Resolution

4096 x 2160

Power Source

AC Adapter

Country of Origin

China

Stock information temporarily unavailable.

€ 102.90

€ 102.90 Each (Exc. Vat)

€ 127.60

€ 127.60 Each (inc. VAT)

Aten 4 Port 3 Input 1 Output HDMI Switch 4096 x 2160

€ 102.90

€ 102.90 Each (Exc. Vat)

€ 127.60

€ 127.60 Each (inc. VAT)

Aten 4 Port 3 Input 1 Output HDMI Switch 4096 x 2160
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aten

Device Type

Switch

Video Connection Type

HDMI

Number of Video Outputs

1

Number of Video Inputs

3

Number Of Ports

4

Maximum Resolution

4096 x 2160

Power Source

AC Adapter

Country of Origin

China