Technical Document
Specifications
Brand
AtlanticMaximum Output Power
1000W
Mounting
Vertical
Control Type
Digital
Height
740mm
Voltage Rating
230V ac
Width
477mm
Depth
110mm
Dimensions
740 x 477 x 110mm
Series
SOLIUS NEO
Country of Origin
France
€ 406.03
€ 406.03 Each (Exc. Vat)
€ 503.48
€ 503.48 Each (inc. VAT)
Atlantic 1000W Panel Radiator, Vertical
1
€ 406.03
€ 406.03 Each (Exc. Vat)
€ 503.48
€ 503.48 Each (inc. VAT)
Atlantic 1000W Panel Radiator, Vertical
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AtlanticMaximum Output Power
1000W
Mounting
Vertical
Control Type
Digital
Height
740mm
Voltage Rating
230V ac
Width
477mm
Depth
110mm
Dimensions
740 x 477 x 110mm
Series
SOLIUS NEO
Country of Origin
France