Atlantic 1000W Radiator, Horizontal

RS Stock No.: 288-040Brand: AtlanticManufacturers Part No.: 507609
brand-logo

Technical Document

Specifications

Maximum Output Power

1000W

Mounting

Horizontal

Control Type

Digital

Height

565mm

Voltage Rating

230V ac

Width

670mm

Depth

110mm

Dimensions

565 x 670 x 110mm

Series

DIVALI

Country of Origin

France

€ 1,338.22

€ 1,338.22 Each (Exc. Vat)

€ 1,659.39

€ 1,659.39 Each (inc. VAT)

Atlantic 1000W Radiator, Horizontal

€ 1,338.22

€ 1,338.22 Each (Exc. Vat)

€ 1,659.39

€ 1,659.39 Each (inc. VAT)

Atlantic 1000W Radiator, Horizontal

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Output Power

1000W

Mounting

Horizontal

Control Type

Digital

Height

565mm

Voltage Rating

230V ac

Width

670mm

Depth

110mm

Dimensions

565 x 670 x 110mm

Series

DIVALI

Country of Origin

France