Technical Document
Specifications
Brand
AtlanticMaximum Output Power
1000W
Mounting
Vertical
Control Type
Digital
Height
1520mm
Voltage Rating
230V ac
Width
430mm
Depth
137mm
Dimensions
1520 x 430 x 137mm
Series
DIVALI
Country of Origin
France
€ 1,520.32
€ 1,520.32 Each (Exc. Vat)
€ 1,885.20
€ 1,885.20 Each (inc. VAT)
Atlantic 1000W Radiator, Vertical
1
€ 1,520.32
€ 1,520.32 Each (Exc. Vat)
€ 1,885.20
€ 1,885.20 Each (inc. VAT)
Atlantic 1000W Radiator, Vertical
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AtlanticMaximum Output Power
1000W
Mounting
Vertical
Control Type
Digital
Height
1520mm
Voltage Rating
230V ac
Width
430mm
Depth
137mm
Dimensions
1520 x 430 x 137mm
Series
DIVALI
Country of Origin
France