Technical Document
Specifications
Brand
AtlanticControl Type
Digital
Maximum Output Power
1000W
Mounting
Horizontal
Voltage Rating
230V ac
Series
ACCESSIO DIGITAL 2
Width
490mm
Dimensions
575 x 490 x 127mm
Height
575mm
Depth
127mm
Country of Origin
France
€ 613.34
€ 613.34 Each (Exc. Vat)
€ 760.54
€ 760.54 Each (inc. VAT)
Atlantic 1000W Space Heater, Horizontal
1
€ 613.34
€ 613.34 Each (Exc. Vat)
€ 760.54
€ 760.54 Each (inc. VAT)
Atlantic 1000W Space Heater, Horizontal
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AtlanticControl Type
Digital
Maximum Output Power
1000W
Mounting
Horizontal
Voltage Rating
230V ac
Series
ACCESSIO DIGITAL 2
Width
490mm
Dimensions
575 x 490 x 127mm
Height
575mm
Depth
127mm
Country of Origin
France