Technical Document
Specifications
Brand
AtlanticMaximum Output Power
1.8kW
Mounting
Ceiling Mounted
Voltage Rating
230V ac
Dimensions
60 x 1550 x 250mm
Height
60mm
Depth
250mm
Width
1550mm
Country of Origin
France
€ 826.63
€ 826.63 Each (Exc. Vat)
€ 1,025.02
€ 1,025.02 Each (inc. VAT)
Atlantic 611310 1.8kW Industrial Heater, Ceiling Mounted
1
€ 826.63
€ 826.63 Each (Exc. Vat)
€ 1,025.02
€ 1,025.02 Each (inc. VAT)
Atlantic 611310 1.8kW Industrial Heater, Ceiling Mounted
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AtlanticMaximum Output Power
1.8kW
Mounting
Ceiling Mounted
Voltage Rating
230V ac
Dimensions
60 x 1550 x 250mm
Height
60mm
Depth
250mm
Width
1550mm
Country of Origin
France