Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Atmel ATF1504AS-10AU44, CPLD ATF1504AS 64 Cells, 32 I/O, 4 Labs, 10ns, ISP, 44-Pin TQFP

RS Stock No.: 899-6744Brand: AtmelManufacturers Part No.: ATF1504AS-10AU44
brand-logo
View all in CPLDs

Technical Document

Specifications

Brand

Atmel

Family Name

ATF1504AS

Number of Macro Cells

64

Number of User I/Os

32

Number of Logic Blocks/Elements

4

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

44

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Propagation Delay

10ns

Individual Output Enable Control

Yes

Dimensions

10.1 x 10.1 x 1.05mm

Height

1.05mm

Length

10.1mm

Maximum Operating Supply Voltage

5.25 V

Minimum Operating Supply Voltage

4.75 V

Propagation Delay Test Condition

35pF

Re-programmability Support

Yes

Width

10.1mm

Product details

Complex Programmable Logic Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Atmel ATF1504AS-10AU44, CPLD ATF1504AS 64 Cells, 32 I/O, 4 Labs, 10ns, ISP, 44-Pin TQFP
Select packaging type

P.O.A.

Atmel ATF1504AS-10AU44, CPLD ATF1504AS 64 Cells, 32 I/O, 4 Labs, 10ns, ISP, 44-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Atmel

Family Name

ATF1504AS

Number of Macro Cells

64

Number of User I/Os

32

Number of Logic Blocks/Elements

4

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

44

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Propagation Delay

10ns

Individual Output Enable Control

Yes

Dimensions

10.1 x 10.1 x 1.05mm

Height

1.05mm

Length

10.1mm

Maximum Operating Supply Voltage

5.25 V

Minimum Operating Supply Voltage

4.75 V

Propagation Delay Test Condition

35pF

Re-programmability Support

Yes

Width

10.1mm

Product details

Complex Programmable Logic Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more