Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Atmel ATSAMD21E18A-AU, 32bit ARM Cortex M0+ Microcontroller, ATSAMD, 48MHz, 256 kB Flash, 32-Pin TQFP

RS Stock No.: 829-9107Brand: AtmelManufacturers Part No.: ATSAMD21E18A-AU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Brand

Atmel

Family Name

ATSAMD

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

RAM Size

32 kB

USB Channels

1

Number of SPI Channels

4

Number of UART Channels

4

Number of I2C Channels

4

Typical Operating Supply Voltage

1.62 → 3.63 V

Number of CAN Channels

0

Number of USART Channels

4

Dimensions

7.1 x 7.1 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

ARM

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7.1mm

ADCs

1 (10 x 12 bit)

Height

1.05mm

Number of LIN Channels

4

Width

7.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Atmel ATSAMD21E18A-AU, 32bit ARM Cortex M0+ Microcontroller, ATSAMD, 48MHz, 256 kB Flash, 32-Pin TQFP
Select packaging type

P.O.A.

Atmel ATSAMD21E18A-AU, 32bit ARM Cortex M0+ Microcontroller, ATSAMD, 48MHz, 256 kB Flash, 32-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Atmel

Family Name

ATSAMD

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

RAM Size

32 kB

USB Channels

1

Number of SPI Channels

4

Number of UART Channels

4

Number of I2C Channels

4

Typical Operating Supply Voltage

1.62 → 3.63 V

Number of CAN Channels

0

Number of USART Channels

4

Dimensions

7.1 x 7.1 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

ARM

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7.1mm

ADCs

1 (10 x 12 bit)

Height

1.05mm

Number of LIN Channels

4

Width

7.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in