Atmel ATTINY841-SSU, 8bit AVR Microcontroller, ATtiny, 16MHz, 8 kB Flash, 14-Pin SOIC

RS Stock No.: 899-6895PBrand: AtmelManufacturers Part No.: ATTINY841-SSU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Brand

Atmel

Family Name

ATtiny

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

16MHz

RAM Size

250 B

USB Channels

0

Number of PWM Units

3

Typical Operating Supply Voltage

1.7 → 5.5 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Length

8.74mm

ADCs

1 (17 x 10 bit)

Height

1.5mm

Width

3.99mm

Dimensions

8.74 x 3.99 x 1.5mm

Pulse Width Modulation

1 (1 x 8 bit), 2 (2 x 16 bit)

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tray) (Exc. Vat)

Atmel ATTINY841-SSU, 8bit AVR Microcontroller, ATtiny, 16MHz, 8 kB Flash, 14-Pin SOIC
Select packaging type

P.O.A.

Each (Supplied in a Tray) (Exc. Vat)

Atmel ATTINY841-SSU, 8bit AVR Microcontroller, ATtiny, 16MHz, 8 kB Flash, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Atmel

Family Name

ATtiny

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

16MHz

RAM Size

250 B

USB Channels

0

Number of PWM Units

3

Typical Operating Supply Voltage

1.7 → 5.5 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Length

8.74mm

ADCs

1 (17 x 10 bit)

Height

1.5mm

Width

3.99mm

Dimensions

8.74 x 3.99 x 1.5mm

Pulse Width Modulation

1 (1 x 8 bit), 2 (2 x 16 bit)

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in