Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Atoms 25.5mm Chrome Potentiometer Knob for 6.35mm Shaft, CT 46 6A

RS Stock No.: 107-7275Brand: AtomsManufacturers Part No.: CT 46 6A
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

Atoms

Shaft Size

6.35mm

Knob Diameter

25.5mm

Knob Height

45.5mm

Body Colour

Chrome

Indicator Colour

Black

For Use With

CT46 Series

Country of Origin

France

Product details

CT 46 Series Dial Knobs, 6 A

Precision dial knobs for multi-turn potentiometers.
Metal body.
Highly effective rotation brake.
Available in 5 different colours.

Stock information temporarily unavailable.

P.O.A.

Atoms 25.5mm Chrome Potentiometer Knob for 6.35mm Shaft, CT 46 6A

P.O.A.

Atoms 25.5mm Chrome Potentiometer Knob for 6.35mm Shaft, CT 46 6A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Atoms

Shaft Size

6.35mm

Knob Diameter

25.5mm

Knob Height

45.5mm

Body Colour

Chrome

Indicator Colour

Black

For Use With

CT46 Series

Country of Origin

France

Product details

CT 46 Series Dial Knobs, 6 A

Precision dial knobs for multi-turn potentiometers.
Metal body.
Highly effective rotation brake.
Available in 5 different colours.