E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ATP A600Vc M.2 (2242) 64 GB Internal SSD

RS Stock No.: 278-605Brand: ATPManufacturers Part No.: AF64GSTIA-2BBXX
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

ATP

Hard Drive Type

SSD

Model

A600Vc

Internal/External

Internal

Form Factor

M.2 (2242)

Industrial

Yes

Interface

SATA III 6 Gb/S

Capacity

64 GB

Nand Type

3D TLC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 51.81

€ 51.81 Each (Exc. Vat)

€ 64.24

€ 64.24 Each (inc. VAT)

ATP A600Vc M.2 (2242) 64 GB Internal SSD

€ 51.81

€ 51.81 Each (Exc. Vat)

€ 64.24

€ 64.24 Each (inc. VAT)

ATP A600Vc M.2 (2242) 64 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ATP

Hard Drive Type

SSD

Model

A600Vc

Internal/External

Internal

Form Factor

M.2 (2242)

Industrial

Yes

Interface

SATA III 6 Gb/S

Capacity

64 GB

Nand Type

3D TLC

Country of Origin

Taiwan, Province Of China