AUER Signal YDE Series Buzzer Unit for Use with ECOmodul60 LED Signal Towers, IP66

RS Stock No.: 135-0654Brand: AUER SignalManufacturers Part No.: 901500405Distrelec Article No.: 30254463
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Series

YDE

Component Type

Piezo Buzzer

Maximum Decibel

90dB

For Use With

ECOmodul60 LED Signal Towers

IP Rating

IP66

Housing Colour

Black

Country of Origin

Austria

Product details

Auer ECOmodul60 Signal Tower - 60 mm

Auer ECOmodul60 professional range of signal towers and modular tower components. The ECOmodul60 range features a 60 mm diameter and is suitable for a variety applications.

Features and Benefits

Modular signal towers for universal applications
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer

€ 81.62

€ 81.62 Each (Exc. Vat)

€ 101.21

€ 101.21 Each (inc. VAT)

AUER Signal YDE Series Buzzer Unit for Use with ECOmodul60 LED Signal Towers, IP66

€ 81.62

€ 81.62 Each (Exc. Vat)

€ 101.21

€ 101.21 Each (inc. VAT)

AUER Signal YDE Series Buzzer Unit for Use with ECOmodul60 LED Signal Towers, IP66

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Series

YDE

Component Type

Piezo Buzzer

Maximum Decibel

90dB

For Use With

ECOmodul60 LED Signal Towers

IP Rating

IP66

Housing Colour

Black

Country of Origin

Austria

Product details

Auer ECOmodul60 Signal Tower - 60 mm

Auer ECOmodul60 professional range of signal towers and modular tower components. The ECOmodul60 range features a 60 mm diameter and is suitable for a variety applications.

Features and Benefits

Modular signal towers for universal applications
Maintenance free LED
Easy to operate connection technique
Vibration proof
Comprehensive range of mounting options including quick mount solutions
High ingress protection IP66 certified to UL type 4/4X/13
Complete range of modules available
- LED steady light
- LED flashing light
- LED strobe light (single flash)
- LED multi-strobe light (multi-flash)
- Piezo buzzer