Austerlitz Electronic Heatsink, 0.65K/W, 100 x 160 x 40mm

RS Stock No.: 284-4632Brand: Austerlitz ElectronicManufacturers Part No.: KS160-1000EDistrelec Article No.: 17562697
View all in Heatsinks

Technical Document

Specifications

Length

100mm

Width

160mm

Height

40mm

Dimensions

100 x 160 x 40mm

Thermal Resistance

0.65K/W

Distrelec Product Id

17562697

Country of Origin

Germany

Stock information temporarily unavailable.

€ 465.13

€ 465.13 Each (Exc. Vat)

€ 576.76

€ 576.76 Each (inc. VAT)

Austerlitz Electronic Heatsink, 0.65K/W, 100 x 160 x 40mm

€ 465.13

€ 465.13 Each (Exc. Vat)

€ 576.76

€ 576.76 Each (inc. VAT)

Austerlitz Electronic Heatsink, 0.65K/W, 100 x 160 x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

100mm

Width

160mm

Height

40mm

Dimensions

100 x 160 x 40mm

Thermal Resistance

0.65K/W

Distrelec Product Id

17562697

Country of Origin

Germany